FLASH - NAND Memory IC 2Tbit UFS 4.0 2.32 GHz 153-WFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THGJFJT1E45BATP

DigiKey Part Number
1853-THGJFJT1E45BATP-ND
Manufacturer
Manufacturer Product Number
THGJFJT1E45BATP
Description
IC FLASH 2TBIT UFS 153BGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 2Tbit UFS 4.0 2.32 GHz 153-WFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
UFS 4.0
Mfr
Clock Frequency
2.32 GHz
Packaging
Tray
Voltage - Supply
2.4V ~ 2.7V
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND
Supplier Device Package
153-WFBGA (11.5x13)
Memory Size
Base Product Number
Memory Organization
256G x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 814,86000 Kč1 814,86 Kč
101 513,51500 Kč15 135,15 Kč
251 438,29600 Kč35 957,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 814,86000 Kč
Unit Price with VAT:2 195,98060 Kč