
TPS62095RGTR | |
|---|---|
DigiKey Part Number | 296-40833-2-ND - Tape & Reel (TR) 296-40833-1-ND - Cut Tape (CT) 296-40833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62095RGTR |
Description | IC REG BUCK ADJ 4A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62095RGTR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 25 | 37,53600 Kč | 938,40 Kč |
| 100 | 33,64720 Kč | 3 364,72 Kč |
| 250 | 31,79516 Kč | 7 948,79 Kč |
| 500 | 31,03462 Kč | 15 517,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,62489 Kč | 85 874,67 Kč |
| 6 000 | 28,06950 Kč | 168 417,00 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |









