
TPS62095RGTT | |
|---|---|
DigiKey Part Number | 296-39567-2-ND - Tape & Reel (TR) 296-39567-1-ND - Cut Tape (CT) 296-39567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62095RGTT |
Description | IC REG BUCK ADJ 4A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62095RGTT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,58900 Kč | 485,89 Kč |
| 25 | 44,50720 Kč | 1 112,68 Kč |
| 100 | 40,01800 Kč | 4 001,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,87536 Kč | 9 468,84 Kč |
| 500 | 36,58356 Kč | 18 291,78 Kč |
| 750 | 35,93709 Kč | 26 952,82 Kč |
| 1 250 | 35,22054 Kč | 44 025,68 Kč |
| 1 750 | 34,80173 Kč | 60 903,03 Kč |
| 2 500 | 34,39892 Kč | 85 997,30 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


