
RT5789AGJ8F | |
|---|---|
DigiKey Part Number | RT5789AGJ8FTR-ND - Tape & Reel (TR) RT5789AGJ8FCT-ND - Cut Tape (CT) RT5789AGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5789AGJ8F |
Description | IC REG BUCK ADJ 6A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 30,00200 Kč | 750,05 Kč |
| 100 | 26,79550 Kč | 2 679,55 Kč |
| 250 | 25,26816 Kč | 6 317,04 Kč |
| 500 | 24,34760 Kč | 12 173,80 Kč |
| 1 000 | 23,58978 Kč | 23 589,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,65383 Kč | 67 961,49 Kč |
| 6 000 | 22,19583 Kč | 133 174,98 Kč |
| 9 000 | 21,96633 Kč | 197 696,97 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


