
IWR6843ARQGALPR | |
|---|---|
DigiKey Part Number | 296-IWR6843ARQGALPRTR-ND - Tape & Reel (TR) 296-IWR6843ARQGALPRCT-ND - Cut Tape (CT) 296-IWR6843ARQGALPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWR6843ARQGALPR |
Description | IC RF TXRX+MCU 180FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 60GHz ~ 64GHz 180-VFBGA, FCBGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IWR6843ARQGALPR Models |
Category | Memory Size 1.75MB RAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 48 |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.13V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Type TxRx + MCU | Mounting Type Surface Mount |
Frequency | Package / Case 180-VFBGA, FCBGA Exposed Pad |
Data Rate (Max) 900Mbps | Supplier Device Package 180-FCBGA (15x15) |
Power - Output 15dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,25000 Kč | 834,25 Kč |
| 10 | 679,64200 Kč | 6 796,42 Kč |
| 25 | 641,01840 Kč | 16 025,46 Kč |
| 100 | 620,30610 Kč | 62 030,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 556,08688 Kč | 556 086,88 Kč |
| Unit Price without VAT: | 834,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,44250 Kč |








