
IWR6843ARQGALP | |
|---|---|
DigiKey Part Number | 296-IWR6843ARQGALP-ND |
Manufacturer | |
Manufacturer Product Number | IWR6843ARQGALP |
Description | IC RF TXRX+MCU 180FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 60GHz ~ 64GHz 180-VFBGA, FCBGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IWR6843ARQGALP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 900Mbps | |
Power - Output | 15dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | ADC, GPIO, I2C, SPI | |
GPIO | 48 | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.45V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 180-VFBGA, FCBGA Exposed Pad | |
Supplier Device Package | 180-FCBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,17000 Kč | 887,17 Kč |
| 10 | 724,62000 Kč | 7 246,20 Kč |
| 25 | 684,03920 Kč | 17 100,98 Kč |
| 126 | 633,54968 Kč | 79 827,26 Kč |
| 252 | 618,01948 Kč | 155 740,91 Kč |
| Unit Price without VAT: | 887,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,47570 Kč |










