



BGT60TR13CE6327XUMA1 | |
|---|---|
DigiKey Part Number | 448-BGT60TR13CE6327XUMA1TR-ND - Tape & Reel (TR) 448-BGT60TR13CE6327XUMA1CT-ND - Cut Tape (CT) 448-BGT60TR13CE6327XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT60TR13CE6327XUMA1 |
Description | SENSOR - RADAR SENSOR DIGITAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital Output |
Datasheet | Datasheet |
EDA/CAD Models | BGT60TR13CE6327XUMA1 Models |
Category | Sensor Type Radar Sensor |
Manufacturer Infineon Technologies | Output Type Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,18000 Kč | 443,18 Kč |
| 10 | 385,84800 Kč | 3 858,48 Kč |
| 25 | 365,99720 Kč | 9 149,93 Kč |
| 100 | 338,75590 Kč | 33 875,59 Kč |
| 250 | 322,45356 Kč | 80 613,39 Kč |
| 500 | 310,95468 Kč | 155 477,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 278,78200 Kč | 1 254 519,00 Kč |
| Unit Price without VAT: | 443,18000 Kč |
|---|---|
| Unit Price with VAT: | 536,24780 Kč |










