SN74LVC1G07DPWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3 085
Unit Price: 3,78000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DPWR

DigiKey Part Number
296-37759-2-ND - Tape & Reel (TR)
296-37759-1-ND - Cut Tape (CT)
296-37759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07DPWR
Description
IC BUFF 1.65V 5-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
5-X2SON (0.8x0.8)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G07FS3-7Diodes Incorporated3 08531-74LVC1G07FS3-7CT-ND3,78000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,92700 Kč39,27 Kč
253,48560 Kč87,14 Kč
1002,98800 Kč298,80 Kč
2502,75156 Kč687,89 Kč
5002,60922 Kč1 304,61 Kč
1 0002,49204 Kč2 492,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34716 Kč7 041,48 Kč
6 0002,27629 Kč13 657,74 Kč
9 0002,24079 Kč20 167,11 Kč
15 0002,20147 Kč33 022,05 Kč
21 0002,17849 Kč45 748,29 Kč
30 0002,15639 Kč64 691,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč