
MP6400DG-01-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1705-2-ND - Tape & Reel (TR) 1589-1705-1-ND - Cut Tape (CT) 1589-1705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6400DG-01-LF-Z |
Description | IC SUPERVISOR 1 CHANNEL 6QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DG-01-LF-Z Models |
Category | Output Open Drain or Open Collector |
Manufacturer Monolithic Power Systems Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-QFN (2x2) |
Voltage - Threshold 0.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6400DG-01-LF-P | Monolithic Power Systems Inc. | 1 244 | 1589-1213-1-ND | 34,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,47945 Kč | 62 397,25 Kč |
| 10 000 | 12,23201 Kč | 122 320,10 Kč |
| 15 000 | 12,10809 Kč | 181 621,35 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











