
NY PMS 440 0038 PH | |
|---|---|
DigiKey Part Number | H544-ND |
Manufacturer | |
Manufacturer Product Number | NY PMS 440 0038 PH |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer BFirst Industrial | Head Height 0.075" (1.91mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.450" (11.43mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82470 Kč | 182,47 Kč |
| 1 000 | 1,47952 Kč | 1 479,52 Kč |
| Unit Price without VAT: | 1,82470 Kč |
|---|---|
| Unit Price with VAT: | 2,20789 Kč |












