
FODM121 | |
|---|---|
DigiKey Part Number | FODM121-ND |
Manufacturer | |
Manufacturer Product Number | FODM121 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM121 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL357N(C)(TA)-VG | Everlight Electronics Co Ltd | 29 043 | 1080-1601-1-ND | 12,60000 Kč | Similar |
| LTV-356T | LITEON | 376 867 | 160-1337-1-ND | 9,03000 Kč | Similar |
| TLP183(BL-TPL,E | Toshiba Semiconductor and Storage | 52 547 | TLP183(BL-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(BLL-TPL,E | Toshiba Semiconductor and Storage | 19 294 | TLP183(BLL-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(GB-TPL,E | Toshiba Semiconductor and Storage | 85 516 | TLP183(GB-TPLECT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 100 | 6,00330 Kč | 600,33 Kč |
| 500 | 4,96182 Kč | 2 480,91 Kč |
| 1 000 | 4,61956 Kč | 4 619,56 Kč |
| 2 000 | 4,32843 Kč | 8 656,86 Kč |
| 5 000 | 4,01003 Kč | 20 050,15 Kč |
| 10 000 | 3,81141 Kč | 38 114,10 Kč |
| 25 000 | 3,59467 Kč | 89 866,75 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











