
20TQC47MYFT | |
|---|---|
DigiKey Part Number | P123512TR-ND - Tape & Reel (TR) P123512CT-ND - Cut Tape (CT) P123512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC47MYFT |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC47MYFT Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code D15 |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521W476M020ATE045 | KEMET | 12 102 | 399-18660-1-ND | 58,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 58,96200 Kč | 589,62 Kč |
| 50 | 49,30340 Kč | 2 465,17 Kč |
| 100 | 46,31320 Kč | 4 631,32 Kč |
| 500 | 41,25520 Kč | 20 627,60 Kč |
| 1 000 | 39,68874 Kč | 39 688,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,67350 Kč | 110 020,50 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |











