
T521W476M020ATE045 | |
|---|---|
DigiKey Part Number | 399-18660-2-ND - Tape & Reel (TR) 399-18660-1-ND - Cut Tape (CT) 399-18660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521W476M020ATE045 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521W476M020ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20TQC47MYFT | Panasonic Industry | 423 | P123512CT-ND | 82,80000 Kč | Direct |
| TCJX476M020R0055 | KYOCERA AVX | 439 | 478-9485-1-ND | 42,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 40,27200 Kč | 402,72 Kč |
| 50 | 33,07680 Kč | 1 653,84 Kč |
| 100 | 30,85570 Kč | 3 085,57 Kč |
| 500 | 27,09838 Kč | 13 549,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,93465 Kč | 25 934,65 Kč |
| 3 000 | 24,49631 Kč | 73 488,93 Kč |
| 5 000 | 23,96422 Kč | 119 821,10 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |



