



TCJX476M020R0055 | |
|---|---|
DigiKey Part Number | 478-9485-2-ND - Tape & Reel (TR) 478-9485-1-ND - Cut Tape (CT) 478-9485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX476M020R0055 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521W476M020ATE045 | KEMET | 12 102 | 399-18660-1-ND | 2,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| 50 | 23,07680 Kč | 1 153,84 Kč |
| 100 | 21,38020 Kč | 2 138,02 Kč |
| 500 | 18,51478 Kč | 9 257,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,62761 Kč | 17 627,61 Kč |
| 3 000 | 16,53110 Kč | 49 593,30 Kč |
| 5 000 | 16,12550 Kč | 80 627,50 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


