Connector Standoff For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123A-NUT-42

DigiKey Part Number
4827-123A-NUT-42TR-ND - Tape & Reel (TR)
4827-123A-NUT-42CT-ND - Cut Tape (CT)
4827-123A-NUT-42DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-NUT-42
Description
NUT M3 H=2.45MM, FOR M.2 CONN H=
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Standoff For
Datasheet
 Datasheet
EDA/CAD Models
123A-NUT-42 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
ATTEND Technology
Accessory Type
Standoff
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,84000 Kč168,40 Kč
2515,79040 Kč394,76 Kč
5015,03460 Kč751,73 Kč
10014,31640 Kč1 431,64 Kč
25013,41856 Kč3 354,64 Kč
50012,77728 Kč6 388,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,28404 Kč12 284,04 Kč
2 00011,69767 Kč23 395,34 Kč
3 00011,36783 Kč34 103,49 Kč
5 00010,96549 Kč54 827,45 Kč
7 00010,70841 Kč74 958,87 Kč
10 00010,44254 Kč104 425,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč