
MFP 226-N-PC | |
|---|---|
DigiKey Part Number | 3746-MFP226-N-PC-ND |
Manufacturer | |
Manufacturer Product Number | MFP 226-N-PC |
Description | MINIATURE SLIDE SWITCH, STANDARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Knitter-Switch | Actuator Type Standard |
Series | Actuator Length 5.08mm |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Circuit DPDT | Mounting Type Through Hole |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 2A (AC), 5A (DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 25 | 52,89800 Kč | 1 322,45 Kč |
| 200 | 44,54620 Kč | 8 909,24 Kč |
| 400 | 42,19233 Kč | 16 876,93 Kč |
| 600 | 40,92195 Kč | 24 553,17 Kč |
| 1 000 | 39,43256 Kč | 39 432,56 Kč |
| 2 600 | 36,97215 Kč | 96 127,59 Kč |
| 5 000 | 35,51908 Kč | 177 595,40 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |











