
123A-SCREW | |
|---|---|
DigiKey Part Number | 4827-123A-SCREW-ND |
Manufacturer | |
Manufacturer Product Number | 123A-SCREW |
Description | M.2 SERIES SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For |
Datasheet | Datasheet |
EDA/CAD Models | 123A-SCREW Models |
Category | Accessory Type Screw |
Manufacturer ATTEND Technology | Number of Positions 1 |
Packaging Bag | Material Carbon Steel |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 50 | 9,34420 Kč | 467,21 Kč |
| 100 | 8,89900 Kč | 889,90 Kč |
| 250 | 8,34040 Kč | 2 085,10 Kč |
| 500 | 7,94144 Kč | 3 970,72 Kč |
| 1 000 | 7,56222 Kč | 7 562,22 Kč |
| 3 000 | 6,99793 Kč | 20 993,79 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |























