


123A-85EA0 | |
|---|---|
DigiKey Part Number | 4827-123A-85EA0TR-ND - Tape & Reel (TR) 4827-123A-85EA0CT-ND - Cut Tape (CT) 4827-123A-85EA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-85EA0 |
Description | M.2 CONNECTOR E KEY 0.5 PITCH, G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-85EA0 Models |
Category | Features Board Guide |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Type Cantilever |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 25 | 39,99680 Kč | 999,92 Kč |
| 50 | 38,08620 Kč | 1 904,31 Kč |
| 100 | 36,26560 Kč | 3 626,56 Kč |
| 250 | 33,99408 Kč | 8 498,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,32340 Kč | 16 661,70 Kč |
| 1 000 | 31,73302 Kč | 31 733,02 Kč |
| 1 500 | 30,83850 Kč | 46 257,75 Kč |
| 2 500 | 29,74770 Kč | 74 369,25 Kč |
| 3 500 | 29,05043 Kč | 101 676,50 Kč |
| 5 000 | 28,32916 Kč | 141 645,80 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











