Connector Standoff For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123A-NUT-85

DigiKey Part Number
4827-123A-NUT-85TR-ND - Tape & Reel (TR)
4827-123A-NUT-85CT-ND - Cut Tape (CT)
4827-123A-NUT-85DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-NUT-85
Description
NUT M3 H=6.75MM, FOR M.2 CONN H=
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Standoff For
Datasheet
 Datasheet
EDA/CAD Models
123A-NUT-85 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
ATTEND Technology
Accessory Type
Standoff
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,28200 Kč252,82 Kč
2523,69400 Kč592,35 Kč
5022,56020 Kč1 128,01 Kč
10021,48100 Kč2 148,10 Kč
25020,13540 Kč5 033,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,35806 Kč9 679,03 Kč
1 00018,43393 Kč18 433,93 Kč
1 50017,91409 Kč26 871,14 Kč
2 50017,28010 Kč43 200,25 Kč
3 50016,87495 Kč59 062,32 Kč
5 00016,45580 Kč82 279,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč