Connector Standoff For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123A-NUT-32

DigiKey Part Number
4827-123A-NUT-32TR-ND - Tape & Reel (TR)
4827-123A-NUT-32CT-ND - Cut Tape (CT)
4827-123A-NUT-32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-NUT-32
Description
NUT M3 H=1.45MM, FOR M.2 CONN H=
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Standoff For
Datasheet
 Datasheet
EDA/CAD Models
123A-NUT-32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
ATTEND Technology
Accessory Type
Standoff
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,03500 Kč150,35 Kč
2514,08560 Kč352,14 Kč
5013,40940 Kč670,47 Kč
10012,76890 Kč1 276,89 Kč
25011,96720 Kč2 991,80 Kč
50011,39562 Kč5 697,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20010,81554 Kč12 978,65 Kč
2 40010,29943 Kč24 718,63 Kč
3 60010,00893 Kč36 032,15 Kč
6 0009,65478 Kč57 928,68 Kč
8 4009,42843 Kč79 198,81 Kč
12 0009,19429 Kč110 331,48 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč