




1-2199119-6 | |
|---|---|
DigiKey Part Number | 17-1-2199119-6TR-ND - Tape & Reel (TR) 17-1-2199119-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2199119-6 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199119-6 Models |
Category | Features Board Guide |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 67 | Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 80°C |
Pitch 0.020" (0.50mm) | Material - Insulation Thermoplastic |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 39,81300 Kč | 398,13 Kč |
| 25 | 37,32320 Kč | 933,08 Kč |
| 50 | 35,53360 Kč | 1 776,68 Kč |
| 100 | 33,83800 Kč | 3 383,80 Kč |
| 250 | 31,71788 Kč | 7 929,47 Kč |
| 500 | 30,20336 Kč | 15 101,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 28,96238 Kč | 34 754,86 Kč |
| 2 400 | 27,58070 Kč | 66 193,68 Kč |
| 3 600 | 26,80355 Kč | 96 492,78 Kč |
| 6 000 | 25,85582 Kč | 155 134,92 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |











