



0470531000 | |
|---|---|
DigiKey Part Number | WM4330-ND |
Manufacturer | |
Manufacturer Product Number | 0470531000 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0470531000 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.531" (13.50mm) |
Packaging Bag | Insulation Height 0.295" (7.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Ivory |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022272041 | Molex | 12 107 | WM4113-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 7,87430 Kč | 787,43 Kč |
| 500 | 7,02678 Kč | 3 513,39 Kč |
| 1 000 | 6,69101 Kč | 6 691,01 Kč |
| 5 000 | 5,97255 Kč | 29 862,75 Kč |
| 10 000 | 5,68756 Kč | 56 875,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |














