
AP3211KTR-G1 | |
|---|---|
DigiKey Part Number | AP3211KTR-G1DITR-ND - Tape & Reel (TR) AP3211KTR-G1DICT-ND - Cut Tape (CT) AP3211KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3211KTR-G1 |
Description | IC REG BUCK ADJ 1.5A SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3211KTR-G1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,47560 Kč | 161,89 Kč |
| 100 | 5,61910 Kč | 561,91 Kč |
| 250 | 5,21088 Kč | 1 302,72 Kč |
| 500 | 4,96560 Kč | 2 482,80 Kč |
| 1 000 | 4,76361 Kč | 4 763,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51394 Kč | 13 541,82 Kč |
| 6 000 | 4,39170 Kč | 26 350,20 Kč |
| 9 000 | 4,33051 Kč | 38 974,59 Kč |
| 15 000 | 4,26271 Kč | 63 940,65 Kč |
| 21 000 | 4,22309 Kč | 88 684,89 Kč |
| 30 000 | 4,18499 Kč | 125 549,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










