


LFSPXO076024 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO076024TR-ND - Tape & Reel (TR) 1923-LFSPXO076024CT-ND - Cut Tape (CT) 1923-LFSPXO076024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO076024 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.2V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 55,62400 Kč | 556,24 Kč |
| 25 | 52,61240 Kč | 1 315,31 Kč |
| 50 | 50,43300 Kč | 2 521,65 Kč |
| 100 | 48,34790 Kč | 4 834,79 Kč |
| 250 | 45,72440 Kč | 11 431,10 Kč |
| 500 | 43,83584 Kč | 21 917,92 Kč |
| 1 000 | 43,05010 Kč | 43 050,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,31519 Kč | 117 945,57 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |










