


TPS70933QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-40931-2-ND - Tape & Reel (TR) 296-40931-1-ND - Cut Tape (CT) 296-40931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70933QDBVRQ1 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70933QDBVRQ1 Models |
Category | Current - Supply (Max) 350 µA |
Mfr | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 1.54V @ 150mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 2.05 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 100 | 21,68040 Kč | 2 168,04 Kč |
| 250 | 20,40080 Kč | 5 100,20 Kč |
| 500 | 19,62936 Kč | 9 814,68 Kč |
| 1 000 | 19,53318 Kč | 19 533,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,20989 Kč | 54 629,67 Kč |
| 6 000 | 17,82615 Kč | 106 956,90 Kč |
| 9 000 | 17,63386 Kč | 158 704,74 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |










