
SN74AUP1G08QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-43423-2-ND - Tape & Reel (TR) 296-43423-1-ND - Cut Tape (CT) 296-43423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08QDCKRQ1 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08QDCKRQ1 Models |
Category | Input Logic Level - Low 0.7V ~ 0.9V |
Mfr | Input Logic Level - High 1.6V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 500 nA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G08GW-Q100H | Nexperia USA Inc. | 8 357 | 1727-8381-1-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 25 | 5,44760 Kč | 136,19 Kč |
| 100 | 4,71750 Kč | 471,75 Kč |
| 250 | 4,36964 Kč | 1 092,41 Kč |
| 500 | 4,15900 Kč | 2 079,50 Kč |
| 1 000 | 3,98861 Kč | 3 988,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,77179 Kč | 11 315,37 Kč |
| 6 000 | 3,66709 Kč | 22 002,54 Kč |
| 9 000 | 3,61463 Kč | 32 531,67 Kč |
| 15 000 | 3,55654 Kč | 53 348,10 Kč |
| 21 000 | 3,52257 Kč | 73 973,97 Kč |
| 30 000 | 3,48993 Kč | 104 697,90 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |










