
TPS60400QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-24777-2-ND - Tape & Reel (TR) 296-24777-1-ND - Cut Tape (CT) 296-24777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60400QDBVRQ1 |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60400QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,97700 Kč | 209,77 Kč |
| 25 | 19,02400 Kč | 475,60 Kč |
| 100 | 16,86140 Kč | 1 686,14 Kč |
| 250 | 15,83164 Kč | 3 957,91 Kč |
| 500 | 15,21012 Kč | 7 605,06 Kč |
| 1 000 | 14,69881 Kč | 14 698,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,48932 Kč | 43 467,96 Kč |
| 6 000 | 14,17096 Kč | 85 025,76 Kč |
| 9 000 | 14,01148 Kč | 126 103,32 Kč |
| 15 000 | 13,83483 Kč | 207 522,45 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |








