67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
123A-58E01
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

123A-58E01

DigiKey Part Number
4827-123A-58E01TR-ND - Tape & Reel (TR)
4827-123A-58E01CT-ND - Cut Tape (CT)
4827-123A-58E01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-58E01
Description
M.2 SOCKET, H5.8 E KEY 0.5 PITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
123A-58E01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
ATTEND Technology
Features
Board Guide
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
M.2 (NGFF) Mini Card
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
Flash
Number of Positions/Bay/Row
12; 22R1, 11; 22R2
Color
Black
Number of Positions
67
Operating Temperature
-40°C ~ 85°C
Card Thickness
0.031" (0.79mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1052,32700 Kč523,27 Kč
2549,05120 Kč1 226,28 Kč
5046,70380 Kč2 335,19 Kč
10044,47380 Kč4 447,38 Kč
25041,68776 Kč10 421,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75039,71309 Kč29 784,82 Kč
1 50037,81852 Kč56 727,78 Kč
2 25036,75294 Kč82 694,12 Kč
3 75035,45325 Kč132 949,69 Kč
5 25034,62250 Kč181 768,12 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč