67 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black
123A-40E00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

123A-40E00

DigiKey Part Number
4827-123A-40E00TR-ND - Tape & Reel (TR)
4827-123A-40E00CT-ND - Cut Tape (CT)
4827-123A-40E00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-40E00
Description
M.2 SOCKET H4.0 E KEY 0.5 PITCH,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
67 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
123A-40E00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
ATTEND Technology
Features
Board Guide
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
Flash
Number of Positions/Bay/Row
12; 22R1, 11; 22R2
Contact Type
Cantilever
Number of Positions
67
Color
Black
Card Thickness
0.031" (0.79mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.020" (0.50mm)
Termination Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1038,59400 Kč385,94 Kč
2536,17520 Kč904,38 Kč
5034,44100 Kč1 722,05 Kč
10032,79680 Kč3 279,68 Kč
25030,74192 Kč7 685,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70029,42780 Kč20 599,46 Kč
1 40028,02363 Kč39 233,08 Kč
2 10027,23370 Kč57 190,77 Kč
3 50026,27048 Kč91 946,68 Kč
4 90025,65467 Kč125 707,88 Kč
7 00025,01795 Kč175 125,65 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč