


123A-40M00 | |
|---|---|
DigiKey Part Number | 4827-123A-40M00TR-ND - Tape & Reel (TR) 4827-123A-40M00CT-ND - Cut Tape (CT) 4827-123A-40M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-40M00 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-40M00 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 25 | 36,17520 Kč | 904,38 Kč |
| 50 | 34,44100 Kč | 1 722,05 Kč |
| 100 | 32,79680 Kč | 3 279,68 Kč |
| 250 | 30,74192 Kč | 7 685,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 29,42780 Kč | 20 599,46 Kč |
| 1 400 | 28,02363 Kč | 39 233,08 Kč |
| 2 100 | 27,23370 Kč | 57 190,77 Kč |
| 3 500 | 26,27048 Kč | 91 946,68 Kč |
| 4 900 | 25,65467 Kč | 125 707,88 Kč |
| 7 000 | 25,01795 Kč | 175 125,65 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |













