Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP183(BLL-TPL,E

DigiKey Part Number
TLP183(BLL-TPLETR-ND - Tape & Reel (TR)
TLP183(BLL-TPLECT-ND - Cut Tape (CT)
TLP183(BLL-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP183(BLL-TPL,E
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP183(BLL-TPL,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
200% @ 500µA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
400% @ 500µA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
6-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,72700 Kč77,27 Kč
1005,55610 Kč555,61 Kč
5004,57546 Kč2 287,73 Kč
1 0004,25272 Kč4 252,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,83724 Kč11 511,72 Kč
6 0003,62548 Kč21 752,88 Kč
9 0003,51686 Kč31 651,74 Kč
15 0003,39424 Kč50 913,60 Kč
21 0003,32129 Kč69 747,09 Kč
30 0003,25015 Kč97 504,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč