MMDT5551-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 18,56000 Kč
Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 200mA 300MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT5551-7-F

DigiKey Part Number
MMDT5551-FDITR-ND - Tape & Reel (TR)
MMDT5551-FDICT-ND - Cut Tape (CT)
MMDT5551-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT5551-7-F
Description
TRANS 2NPN 160V 200MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 200mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMDT5551-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
160V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJD1NA50_L2_00001Panjit International Inc.03757-PJD1NA50_L2_00001CT-ND18,56000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,02600 Kč50,26 Kč
1003,16170 Kč316,17 Kč
5002,34792 Kč1 173,96 Kč
1 0002,08492 Kč2 084,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74992 Kč5 249,76 Kč
6 0001,58088 Kč9 485,28 Kč
9 0001,49467 Kč13 452,03 Kč
15 0001,39775 Kč20 966,25 Kč
21 0001,34034 Kč28 147,14 Kč
30 0001,28453 Kč38 535,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč