
D5V0S1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D5V0S1U2LP-7BTR-ND - Tape & Reel (TR) 31-D5V0S1U2LP-7BCT-ND - Cut Tape (CT) 31-D5V0S1U2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0S1U2LP-7B |
Description | TVS DIODE 5.5VWM 13VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 40A Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 210pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.2V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 40A | Base Product Number |
Power - Peak Pulse 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| 2 000 | 1,14841 Kč | 2 296,82 Kč |
| 5 000 | 0,98893 Kč | 4 944,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89015 Kč | 8 901,50 Kč |
| 20 000 | 0,80698 Kč | 16 139,60 Kč |
| 30 000 | 0,76458 Kč | 22 937,40 Kč |
| 50 000 | 0,71692 Kč | 35 846,00 Kč |
| 70 000 | 0,68869 Kč | 48 208,30 Kč |
| 100 000 | 0,66124 Kč | 66 124,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |










