
KB DELPS2.12-JGKH-24-U515-0.5-R18 | |
|---|---|
DigiKey Part Number | 475-KBDELPS2.12-JGKH-24-U515-0.5-R18TR-ND - Tape & Reel (TR) 475-KBDELPS2.12-JGKH-24-U515-0.5-R18CT-ND - Cut Tape (CT) 475-KBDELPS2.12-JGKH-24-U515-0.5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB DELPS2.12-JGKH-24-U515-0.5-R18 |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 2.6V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 0.5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 461nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,38540 Kč | 238,54 Kč |
| 500 | 1,91502 Kč | 957,51 Kč |
| 1 000 | 1,75879 Kč | 1 758,79 Kč |
| 2 000 | 1,62556 Kč | 3 251,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,40015 Kč | 12 601,35 Kč |
| 18 000 | 1,32052 Kč | 23 769,36 Kč |
| 27 000 | 1,27967 Kč | 34 551,09 Kč |
| 45 000 | 1,23354 Kč | 55 509,30 Kč |
| 63 000 | 1,20610 Kč | 75 984,30 Kč |
| 90 000 | 1,17933 Kč | 106 139,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




