IN-PI554FCH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 604
Unit Price: 0,58000 Kč
Datasheet
Addressable Lighting IN-PI554FCH 1 LED Discrete PWM Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-PI554FCH

DigiKey Part Number
1830-1106-2-ND - Tape & Reel (TR)
1830-1106-1-ND - Cut Tape (CT)
1830-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-PI554FCH
Description
ADDRESS LED DISCRETE PWM R/G/B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Addressable Lighting IN-PI554FCH 1 LED Discrete PWM Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
EDA/CAD Models
IN-PI554FCH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Inolux
Color
Red, Green, Blue (RGB)
Series
Interface
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
5.00mm L x 5.00mm W
Configuration
Discrete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
587-2054-127FDialight604350-587-2054-127FCT-ND0,58000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1011,22000 Kč112,20 Kč
1008,17950 Kč817,95 Kč
5006,82142 Kč3 410,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,37594 Kč6 375,94 Kč
2 0005,99731 Kč11 994,62 Kč
3 0005,80297 Kč17 408,91 Kč
5 0005,58348 Kč27 917,40 Kč
7 0005,45282 Kč38 169,74 Kč
10 0005,32543 Kč53 254,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč