
587-2054-127F | |
|---|---|
DigiKey Part Number | 350-587-2054-127FTR-ND - Tape & Reel (TR) 350-587-2054-127FCT-ND - Cut Tape (CT) 350-587-2054-127FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-2054-127F |
Description | 587 SMD LED 5050 PKG W/4 PINS, A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Category | Configuration Discrete |
Manufacturer Dialight | Number of LEDs 1 |
Series | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 10,78200 Kč | 107,82 Kč |
| 100 | 7,86460 Kč | 786,46 Kč |
| 500 | 6,55948 Kč | 3 279,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,25331 Kč | 6 253,31 Kč |
| 2 000 | 5,88188 Kč | 11 763,76 Kč |
| 3 000 | 5,69140 Kč | 17 074,20 Kč |
| 5 000 | 5,47607 Kč | 27 380,35 Kč |
| 7 000 | 5,34798 Kč | 37 435,86 Kč |
| 10 000 | 5,22301 Kč | 52 230,10 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |



