Addressable Lighting Chameleon 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAAF5050-MC-K12

DigiKey Part Number
754-AAAF5050-MC-K12TR-ND - Tape & Reel (TR)
754-AAAF5050-MC-K12CT-ND - Cut Tape (CT)
754-AAAF5050-MC-K12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAAF5050-MC-K12
Description
ADDRESS LED DISCRETE SERIAL RGB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Addressable Lighting Chameleon 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
EDA/CAD Models
AAAF5050-MC-K12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Kingbright
Color
Red, Green, Blue (RGB)
Series
Interface
Serial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
5.00mm L x 5.00mm W
Configuration
Discrete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BL-HBGR32L-3-TRB-8American Bright Optoelectronics Corporation12 6562007-BL-HBGR32L-3-TRB-8CT-ND1,40000 KčSimilar
In-Stock: 4 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
1018,29000 Kč182,90 Kč
10013,64160 Kč1 364,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,57980 Kč5 789,90 Kč
1 00010,90555 Kč10 905,55 Kč
1 50010,55956 Kč15 839,34 Kč
2 50010,16881 Kč25 422,03 Kč
3 5009,93633 Kč34 777,15 Kč
5 0009,70949 Kč48 547,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč