Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-HBGR32L-3-TRB-8

DigiKey Part Number
2007-BL-HBGR32L-3-TRB-8TR-ND - Tape & Reel (TR)
2007-BL-HBGR32L-3-TRB-8CT-ND - Cut Tape (CT)
2007-BL-HBGR32L-3-TRB-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BL-HBGR32L-3-TRB-8
Description
ADDRESS LED DISCRETE SERIAL RGB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Datasheet
 Datasheet
EDA/CAD Models
BL-HBGR32L-3-TRB-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
American Bright Optoelectronics Corporation
Utilized LED
APA102C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
Serial
Part Status
Active
Mounting Type
Surface Mount
Configuration
Discrete
Size / Dimension
5.00mm L x 5.00mm W
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1024,31600 Kč243,16 Kč
10018,33550 Kč1 833,55 Kč
50015,68802 Kč7 844,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,82375 Kč14 823,75 Kč
2 00014,09113 Kč28 182,26 Kč
3 00013,71561 Kč41 146,83 Kč
5 00013,29173 Kč66 458,65 Kč
7 00013,03979 Kč91 278,53 Kč
10 00012,79414 Kč127 941,40 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč