
C4067A.12.10 | |
|---|---|
DigiKey Part Number | W129-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4067A.12.10 |
Description | CABLE 12COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 12 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 657,93000 Kč | 2 657,93 Kč |
| 2 | 2 529,00000 Kč | 5 058,00 Kč |
| 3 | 2 456,13667 Kč | 7 368,41 Kč |
| 5 | 2 366,81000 Kč | 11 834,05 Kč |
| 7 | 2 309,45000 Kč | 16 166,15 Kč |
| 10 | 2 249,89400 Kč | 22 498,94 Kč |
| Unit Price without VAT: | 2 657,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 216,09530 Kč |












