
E2012S.30.10 | |
|---|---|
DigiKey Part Number | CE2012SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2012S.30.10 |
Description | CABLE 12CON 22AWG GRY SHLD 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 12 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.225" (5.72mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 11,02647 Kč | 11 026,47 Kč |
| 2 000 | 10,47989 Kč | 20 959,78 Kč |
| 3 000 | 10,39954 Kč | 31 198,62 Kč |
| Unit Price without VAT: | 11,02647 Kč |
|---|---|
| Unit Price with VAT: | 13,34203 Kč |








