
8885MN 008100 | |
|---|---|
DigiKey Part Number | BEL1963-100-ND |
Manufacturer | |
Manufacturer Product Number | 8885MN 008100 |
Description | CABLE 12COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 158,50970 Kč | 15 850,97 Kč |
| 200 | 151,86385 Kč | 30 372,77 Kč |
| Unit Price without VAT: | 158,50970 Kč |
|---|---|
| Unit Price with VAT: | 191,79674 Kč |



