Bipolar Motor Driver Power MOSFET PWM 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8220DSGR

DigiKey Part Number
296-DRV8220DSGRTR-ND - Tape & Reel (TR)
296-DRV8220DSGRCT-ND - Cut Tape (CT)
296-DRV8220DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8220DSGR
Description
20-V, 1-A H-BRIDGE MOTOR DRIVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DRV8220DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Brushed DC
Manufacturer
Texas Instruments
Current - Output
1.76A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 18V
Part Status
Active
Voltage - Load
4.5V ~ 18V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
8-WFDFN Exposed Pad
Output Configuration
Half Bridge (2)
Supplier Device Package
8-WSON (2x2)
Interface
PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,62000 Kč126,20 Kč
2511,34720 Kč283,68 Kč
1009,95730 Kč995,73 Kč
2509,29456 Kč2 323,64 Kč
5008,89476 Kč4 447,38 Kč
1 0008,56802 Kč8 568,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,15961 Kč24 478,83 Kč
6 0007,96080 Kč47 764,80 Kč
9 0007,86121 Kč70 750,89 Kč
15 0007,75089 Kč116 263,35 Kč
21 0007,68645 Kč161 415,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč