


RB558VYM150FHTR | |
|---|---|
DigiKey Part Number | RB558VYM150FHTR-ND - Tape & Reel (TR) RB558VYM150FHCT-ND - Cut Tape (CT) RB558VYM150FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB558VYM150FHTR |
Description | DIODE SCHOTTKY 150V 500MA TUMD2M |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB558VYM150FHTR Models |
Category | Reverse Recovery Time (trr) 6.35 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 500 | 3,45712 Kč | 1 728,56 Kč |
| 1 000 | 3,08755 Kč | 3 087,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61712 Kč | 7 851,36 Kč |
| 6 000 | 2,38005 Kč | 14 280,30 Kč |
| 9 000 | 2,25917 Kč | 20 332,53 Kč |
| 15 000 | 2,12335 Kč | 31 850,25 Kč |
| 21 000 | 2,04289 Kč | 42 900,69 Kč |
| 30 000 | 1,96467 Kč | 58 940,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










