
TLV9052IDSGR | |
|---|---|
DigiKey Part Number | 296-53478-2-ND - Tape & Reel (TR) 296-53478-1-ND - Cut Tape (CT) 296-53478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9052IDSGR |
Description | IC CMOS 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9052IDSGR Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 330µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-WSON (2x2) |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20062DMR2G | onsemi | 5 877 | NCS20062DMR2GOSCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,41400 Kč | 310,35 Kč |
| 100 | 10,91480 Kč | 1 091,48 Kč |
| 250 | 10,19748 Kč | 2 549,37 Kč |
| 500 | 9,76574 Kč | 4 882,87 Kč |
| 1 000 | 9,44532 Kč | 9 445,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,97105 Kč | 26 913,15 Kč |
| 6 000 | 8,75613 Kč | 52 536,78 Kč |
| 9 000 | 8,64852 Kč | 77 836,68 Kč |
| 15 000 | 8,52925 Kč | 127 938,75 Kč |
| 21 000 | 8,45961 Kč | 177 651,81 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











