
74LVC2G06GW,125 | |
|---|---|
DigiKey Part Number | 1727-6086-2-ND - Tape & Reel (TR) 1727-6086-1-ND - Cut Tape (CT) 1727-6086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G06GW,125 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-TSSOP |
Features Open Drain | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 100 | 1,80160 Kč | 180,16 Kč |
| 250 | 1,64876 Kč | 412,19 Kč |
| 500 | 1,55680 Kč | 778,40 Kč |
| 1 000 | 1,48120 Kč | 1 481,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38741 Kč | 4 162,23 Kč |
| 6 000 | 1,34156 Kč | 8 049,36 Kč |
| 9 000 | 1,31860 Kč | 11 867,40 Kč |
| 15 000 | 1,29315 Kč | 19 397,25 Kč |
| 21 000 | 1,27830 Kč | 26 844,30 Kč |
| 30 000 | 1,26400 Kč | 37 920,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




