
74LVC2G06DW-7 | |
|---|---|
DigiKey Part Number | 74LVC2G06DW-7DITR-ND - Tape & Reel (TR) 74LVC2G06DW-7DICT-ND - Cut Tape (CT) 74LVC2G06DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06DW-7 |
Description | IC INVERTER 2CH 2-INP SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G06DW-7 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-363 |
Features Open Drain | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G06GW,125 | Nexperia USA Inc. | 5 358 | 1727-6086-1-ND | 3,57000 Kč | Direct |
| SN74LVC2G06DCKR | Texas Instruments | 23 532 | 296-13493-1-ND | 4,41000 Kč | Direct |
| NL17SZ06DFT2G | onsemi | 486 | NL17SZ06DFT2GOSCT-ND | 2,10000 Kč | Similar |
| NL17SZ06XV5T2G | onsemi | 0 | NL17SZ06XV5T2GOSTR-ND | 0,72433 Kč | Similar |
| NL27WZ06DFT2G | onsemi | 145 | NL27WZ06DFT2GOSCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 100 | 2,16070 Kč | 216,07 Kč |
| 250 | 1,98220 Kč | 495,55 Kč |
| 500 | 1,87428 Kč | 937,14 Kč |
| 1 000 | 1,78546 Kč | 1 785,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67599 Kč | 5 027,97 Kč |
| 6 000 | 1,62234 Kč | 9 734,04 Kč |
| 9 000 | 1,59550 Kč | 14 359,50 Kč |
| 15 000 | 1,56574 Kč | 23 486,10 Kč |
| 21 000 | 1,54834 Kč | 32 515,14 Kč |
| 30 000 | 1,53162 Kč | 45 948,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


