P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount UFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J145TU,LXHF

DigiKey Part Number
264-SSM3J145TULXHFTR-ND - Tape & Reel (TR)
264-SSM3J145TULXHFCT-ND - Cut Tape (CT)
264-SSM3J145TULXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J145TU,LXHF
Description
SMOS P-CH VDSS:-20V VGSS:-8/+6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
103mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Vgs (Max)
+6V, -8V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,84500 Kč68,45 Kč
1004,34450 Kč434,45 Kč
5003,25846 Kč1 629,23 Kč
1 0002,90759 Kč2 907,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46125 Kč7 383,75 Kč
6 0002,23618 Kč13 417,08 Kč
9 0002,12147 Kč19 093,23 Kč
15 0001,99254 Kč29 888,10 Kč
21 0001,91617 Kč40 239,57 Kč
30 0001,84192 Kč55 257,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč