
NSR10F40NXT5G | |
|---|---|
DigiKey Part Number | NSR10F40NXT5GOSTR-ND - Tape & Reel (TR) NSR10F40NXT5GOSCT-ND - Cut Tape (CT) NSR10F40NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR10F40NXT5G |
Description | DIODE SCHOTTKY 40V 1A 2DSN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 2-DSN (1.4x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | NSR10F40NXT5G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2-DSN (1.4x0.6) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 100 | 5,21800 Kč | 521,80 Kč |
| 500 | 3,93838 Kč | 1 969,19 Kč |
| 1 000 | 3,52472 Kč | 3 524,72 Kč |
| 2 000 | 3,17647 Kč | 6 352,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,59174 Kč | 12 958,70 Kč |
| 10 000 | 2,37561 Kč | 23 756,10 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











