


LTC4367IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC4367IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4367IMS8#PBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367IMS8#PBF Models |
Category | Voltage - Supply 2.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-MSOP |
Current - Supply 70µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,27100 Kč | 1 062,71 Kč |
| 50 | 93,42860 Kč | 4 671,43 Kč |
| 100 | 89,45570 Kč | 8 945,57 Kč |
| 250 | 85,26112 Kč | 21 315,28 Kč |
| 500 | 82,73170 Kč | 41 365,85 Kč |
| 1 000 | 80,65038 Kč | 80 650,38 Kč |
| 2 500 | 78,45315 Kč | 196 132,87 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |













