


DC2417A-A | |
|---|---|
DigiKey Part Number | 505-DC2417A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2417A-A |
Description | EVAL BOARD FOR LTC4367 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4367 - Circuit Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC4367 |
Manufacturer Analog Devices Inc. | Primary Attributes Reverse Voltage, Overvoltage, Undervoltage Protection |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Circuit Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,60000 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 1 510,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,82600 Kč |




